Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FAGInside Diameter
65mm
Outside Diameter
120mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
12.5kN
Dynamic Load Rating
31kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
1213
Race Type
Plain
€ 137,00
€ 137,00 tk (ilma käibemaksuta)
€ 169,88
€ 169,88 tk (koos käibemaksuga)
1
€ 137,00
€ 137,00 tk (ilma käibemaksuta)
€ 169,88
€ 169,88 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 137,00 |
5 - 9 | € 131,00 |
10 - 24 | € 124,00 |
25+ | € 121,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FAGInside Diameter
65mm
Outside Diameter
120mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
12.5kN
Dynamic Load Rating
31kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
1213
Race Type
Plain