Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Fair-RiteType
Round Cable Snap-Its
Application
EMI Suppression
Material
31 Material
Impedance at 25 MHz
225Ω
Key
No
Openable
Yes
Outer Dimensions
20 x 9.8 x 39.4mm
Impedance at 100 MHz
380Ω
Aperture Diameter
6.6mm
Number of Apertures
1
Outer Depth
9.8mm
Outer Height
39.4mm
Outer Width
20mm
Päritoluriik
China
Toote üksikasjad
Round Cable Snap-Its
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 2,90
€ 2,90 tk (ilma käibemaksuta)
€ 3,54
€ 3,54 tk (koos käibemaksuga)
1
€ 2,90
€ 2,90 tk (ilma käibemaksuta)
€ 3,54
€ 3,54 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 2,90 |
25 - 49 | € 2,80 |
50 - 99 | € 2,70 |
100 - 249 | € 2,60 |
250+ | € 2,55 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Fair-RiteType
Round Cable Snap-Its
Application
EMI Suppression
Material
31 Material
Impedance at 25 MHz
225Ω
Key
No
Openable
Yes
Outer Dimensions
20 x 9.8 x 39.4mm
Impedance at 100 MHz
380Ω
Aperture Diameter
6.6mm
Number of Apertures
1
Outer Depth
9.8mm
Outer Height
39.4mm
Outer Width
20mm
Päritoluriik
China
Toote üksikasjad
Round Cable Snap-Its
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.