Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoManufacturer Series
DSBC
Model Number p
1383335
Model Number (p)
1383335
Action
Double
Bore
80mm
Stroke
50mm
Port Connection
G 3/8
Pneumatic Connection
G 3/8
Piston Rod Thread Gender
Male
Cushioning Type
Air
Dimensions
267.6 x 93 x 93mm
Height
93mm
Width
93mm
Length
267.6mm
Maximum Operating Pressure
12 bar
ISO Standard
15552
Test Weight
2660 g @ 0 mm Stroke
Stroke Interval Weight
92 g @ 10 mm Stroke
Minimum Operating Temperature
-20°C
Weight
2.7kg
Maximum Operating Temperature
+80°C
VDMA Standard
24562
Päritoluriik
Germany
Toote üksikasjad
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
€ 376,00
€ 376,00 tk (ilma käibemaksuta)
€ 466,24
€ 466,24 tk (koos käibemaksuga)
1
€ 376,00
€ 376,00 tk (ilma käibemaksuta)
€ 466,24
€ 466,24 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoManufacturer Series
DSBC
Model Number p
1383335
Model Number (p)
1383335
Action
Double
Bore
80mm
Stroke
50mm
Port Connection
G 3/8
Pneumatic Connection
G 3/8
Piston Rod Thread Gender
Male
Cushioning Type
Air
Dimensions
267.6 x 93 x 93mm
Height
93mm
Width
93mm
Length
267.6mm
Maximum Operating Pressure
12 bar
ISO Standard
15552
Test Weight
2660 g @ 0 mm Stroke
Stroke Interval Weight
92 g @ 10 mm Stroke
Minimum Operating Temperature
-20°C
Weight
2.7kg
Maximum Operating Temperature
+80°C
VDMA Standard
24562
Päritoluriik
Germany
Toote üksikasjad
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.