Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoSupply Voltage
110/230/24 V
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air
Type
2/2
Orifice Diameter
20mm
Body Material
Brass
Series
MN1H-MS
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C
Connection Gender
Female
Maximum Operating Temperature
+60°C
Maximum Closing Time
180ms
Maximum Opening Time
120ms
Päritoluriik
Germany
€ 400,00
€ 400,00 tk (ilma käibemaksuta)
€ 496,00
€ 496,00 tk (koos käibemaksuga)
1
€ 400,00
€ 400,00 tk (ilma käibemaksuta)
€ 496,00
€ 496,00 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoSupply Voltage
110/230/24 V
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air
Type
2/2
Orifice Diameter
20mm
Body Material
Brass
Series
MN1H-MS
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +60 °C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C
Connection Gender
Female
Maximum Operating Temperature
+60°C
Maximum Closing Time
180ms
Maximum Opening Time
120ms
Päritoluriik
Germany