Festo Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 132047

RS tootekood: 202-3433Bränd: FestoTootja Part nr.: QS-G1/2-16-20
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Connector A

G 1/2 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

132047

Model Number (p)

132047

Chemical Resistant

No

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 235,00

€ 235,00 1 pakk 20 tk (ilma käibemaksuta)

€ 286,70

€ 286,70 1 pakk 20 tk (koos käibemaksuga)

Festo Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 132047

€ 235,00

€ 235,00 1 pakk 20 tk (ilma käibemaksuta)

€ 286,70

€ 286,70 1 pakk 20 tk (koos käibemaksuga)

Festo Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 132047
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Connector A

G 1/2 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

132047

Model Number (p)

132047

Chemical Resistant

No

Päritoluriik

Taiwan, Province Of China