Finder Switch Box Monostable Relay, 12V ac Coil, 12A Switching Current, SPST-NO

RS tootekood: 800-2798Bränd: FinderTootja Part nr.: 13.31.8.012.4300
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12V ac

Contact Configuration

SPST-NO

Mounting Type

Switch Box

Switching Current

12A

Number of Poles

1

Terminal Type

Screw

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

37mm

Coil Power

400mW

Series

13

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2kV

Depth

22.7mm

Life

70000 (Electrical) cycles

Height

39mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Maximum Switching Power AC

3 kVA

Application

Interposing Lighting Switching

Päritoluriik

Italy

Toote üksikasjad

13.31 Series - Electromechanical Monostable Relays

13.31 series interposing monostable relay, switch box mounted with 1 pole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 42,90

€ 42,90 tk (ilma käibemaksuta)

€ 52,34

€ 52,34 tk (koos käibemaksuga)

Finder Switch Box Monostable Relay, 12V ac Coil, 12A Switching Current, SPST-NO

€ 42,90

€ 42,90 tk (ilma käibemaksuta)

€ 52,34

€ 52,34 tk (koos käibemaksuga)

Finder Switch Box Monostable Relay, 12V ac Coil, 12A Switching Current, SPST-NO
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 42,90
5 - 9€ 40,90
10+€ 39,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12V ac

Contact Configuration

SPST-NO

Mounting Type

Switch Box

Switching Current

12A

Number of Poles

1

Terminal Type

Screw

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

37mm

Coil Power

400mW

Series

13

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2kV

Depth

22.7mm

Life

70000 (Electrical) cycles

Height

39mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Maximum Switching Power AC

3 kVA

Application

Interposing Lighting Switching

Päritoluriik

Italy

Toote üksikasjad

13.31 Series - Electromechanical Monostable Relays

13.31 series interposing monostable relay, switch box mounted with 1 pole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more