Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 25 A, 250 V

RS tootekood: 789-2720Bränd: FinderTootja Part nr.: 22.34.0.012.4320Distrelec Article No.: 30162815
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Voltage Rating

250 V

Contact Current Rating

25 A

Series

22

Terminal Type

Screw

Length

35mm

Depth

60.8mm

Isolation Coil To Contact

6kV

Series

22 Series

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Switching Power (AC)

6.25 kVA

Distrelec Product Id

30162815

Päritoluriik

Italy

Toote üksikasjad

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Lao andmed ajutiselt ei ole saadaval.

€ 48,42

€ 48,42 tk (ilma käibemaksuta)

€ 60,04

€ 60,04 tk (koos käibemaksuga)

Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 25 A, 250 V

€ 48,42

€ 48,42 tk (ilma käibemaksuta)

€ 60,04

€ 60,04 tk (koos käibemaksuga)

Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 25 A, 250 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Voltage Rating

250 V

Contact Current Rating

25 A

Series

22

Terminal Type

Screw

Length

35mm

Depth

60.8mm

Isolation Coil To Contact

6kV

Series

22 Series

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Switching Power (AC)

6.25 kVA

Distrelec Product Id

30162815

Päritoluriik

Italy

Toote üksikasjad

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole