Finder PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS tootekood: 376-824Bränd: FinderTootja Part nr.: 40.52.8.230.0000Distrelec Article No.: 13744348
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

40 Series

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

29mm

Coil Resistance

28000Ω

Coil Power

1.2W

Depth

12.4mm

Height

25mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

PCB

Päritoluriik

Italy

Toote üksikasjad

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,80

€ 13,80 tk (ilma käibemaksuta)

€ 17,11

€ 17,11 tk (koos käibemaksuga)

Finder PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

€ 13,80

€ 13,80 tk (ilma käibemaksuta)

€ 17,11

€ 17,11 tk (koos käibemaksuga)

Finder PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 13,80
25 - 49€ 12,20
50 - 99€ 11,80
100 - 249€ 10,80
250+€ 9,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

40 Series

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

29mm

Coil Resistance

28000Ω

Coil Power

1.2W

Depth

12.4mm

Height

25mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

PCB

Päritoluriik

Italy

Toote üksikasjad

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more