Finder PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, DPDT

RS tootekood: 253-4151Bränd: FinderTootja Part nr.: 4452 9048
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

3.5 kΩ

Coil Power

650mW

Height

25mm

Life

150000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

44 Series

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Maximum Switching Power AC

1.5 kVA

Päritoluriik

Italy

Toote üksikasjad

44 Series - 44.52 & 44.62

Approvals

SEV; VDE; CSA; cULus; GOST; IMQ; RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 7,30

€ 7,30 tk (ilma käibemaksuta)

€ 9,05

€ 9,05 tk (koos käibemaksuga)

Finder PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, DPDT

€ 7,30

€ 7,30 tk (ilma käibemaksuta)

€ 9,05

€ 9,05 tk (koos käibemaksuga)

Finder PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 7,30
25 - 49€ 6,40
50 - 99€ 5,60
100 - 249€ 4,80
250+€ 4,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

3.5 kΩ

Coil Power

650mW

Height

25mm

Life

150000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

44 Series

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Maximum Switching Power AC

1.5 kVA

Päritoluriik

Italy

Toote üksikasjad

44 Series - 44.52 & 44.62

Approvals

SEV; VDE; CSA; cULus; GOST; IMQ; RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada