Finder PCB Mount Power Relay, 12V dc Coil, 7A Switching Current, 4PDT

RS tootekood: 245-2267Bränd: FinderTootja Part nr.: 55.14.9.012.0000
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

140Ω

Coil Power

1W

Series

55 Series

Depth

20.7mm

Height

35.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Maximum Switching Power AC

1.75 kVA

Application

Power

Päritoluriik

Italy

Toote üksikasjad

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 16,70

€ 16,70 tk (ilma käibemaksuta)

€ 20,37

€ 20,37 tk (koos käibemaksuga)

Finder PCB Mount Power Relay, 12V dc Coil, 7A Switching Current, 4PDT

€ 16,70

€ 16,70 tk (ilma käibemaksuta)

€ 20,37

€ 20,37 tk (koos käibemaksuga)

Finder PCB Mount Power Relay, 12V dc Coil, 7A Switching Current, 4PDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 16,70
10 - 24€ 15,10
25 - 49€ 14,40
50 - 99€ 14,00
100+€ 12,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

140Ω

Coil Power

1W

Series

55 Series

Depth

20.7mm

Height

35.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Maximum Switching Power AC

1.75 kVA

Application

Power

Päritoluriik

Italy

Toote üksikasjad

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada