Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.72K/W, 50 x 50 x 50mm, PCB Mount

RS tootekood: 774-2809Bränd: Fischer ElektronikTootja Part nr.: LAM 5 50 24Distrelec Article No.: 30411273
brand-logo
Kuva kõik kategoorias Heatsinks

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

Universal Rectangular Alu with fan

Length

50mm

Width

50mm

Height

50mm

Dimensions

50 x 50 x 50mm

Thermal Resistance

0.72K/W

Mounting

PCB Mount

Colour

Natural

Material

Aluminium

Päritoluriik

Hungary

Toote üksikasjad

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 127,72

€ 127,72 tk (koos käibemaksuga)

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.72K/W, 50 x 50 x 50mm, PCB Mount

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 127,72

€ 127,72 tk (koos käibemaksuga)

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.72K/W, 50 x 50 x 50mm, PCB Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

For Use With

Universal Rectangular Alu with fan

Length

50mm

Width

50mm

Height

50mm

Dimensions

50 x 50 x 50mm

Thermal Resistance

0.72K/W

Mounting

PCB Mount

Colour

Natural

Material

Aluminium

Päritoluriik

Hungary

Toote üksikasjad

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.