FLIR IR Inspection Window

RS tootekood: 848-1359Bränd: FLIRTootja Part nr.: IRW-2C 19250-100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Flir

Length

26mm

Width

73mm

Height

86mm

Material

Steel

Colour

Black

For Use With

Electrical Enclosure

IP Rating

IP67

Päritoluriik

Estonia

Toote üksikasjad

FLIR IR Window 2 in.

This device is intended for installation in doors or walls of electrical enclosures without compromising the integrity of the enclosure.The glass is specially formulated to allow transmission of infrared light to allow use of infrared thermal sensing equipment without opening the enclosure.

Supplied with

IR window, case, mounting instruction, additional safety screw

Approvals

UL, IP67, NEMA Type 4/12, CSA

Teid võib huvitada
IRISS Nylon Window
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 239,00

€ 239,00 tk (ilma käibemaksuta)

€ 291,58

€ 291,58 tk (koos käibemaksuga)

FLIR IR Inspection Window

€ 239,00

€ 239,00 tk (ilma käibemaksuta)

€ 291,58

€ 291,58 tk (koos käibemaksuga)

FLIR IR Inspection Window
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
IRISS Nylon Window
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Flir

Length

26mm

Width

73mm

Height

86mm

Material

Steel

Colour

Black

For Use With

Electrical Enclosure

IP Rating

IP67

Päritoluriik

Estonia

Toote üksikasjad

FLIR IR Window 2 in.

This device is intended for installation in doors or walls of electrical enclosures without compromising the integrity of the enclosure.The glass is specially formulated to allow transmission of infrared light to allow use of infrared thermal sensing equipment without opening the enclosure.

Supplied with

IR window, case, mounting instruction, additional safety screw

Approvals

UL, IP67, NEMA Type 4/12, CSA

Teid võib huvitada
IRISS Nylon Window
P.O.A.tk (ilma käibemaksuta)