Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector - UKAS

RS tootekood: 251-2139Bränd: FlukeTootja Part nr.: Fluke-123/008
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Bandwidth

20MHz

Connector Type

BNC

Model Number p

123

Number of Probes

2

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600V

Calibrated

UKAS

Series

120

Safety Category

CAT III 600 V

Rise Time

17.5ns

Toote üksikasjad

Fluke Industrial ScopeMeter 123

Fluke 123 Scopemeter 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously. The auto set function allows the signal to be viewed quickly and easily.

Supplied with

Mains adaptor/charger, test leads set, BNC adapter, rechargeable battery pack and user's manual

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector - UKAS

P.O.A.

Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector - UKAS
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Fluke

Bandwidth

20MHz

Connector Type

BNC

Model Number p

123

Number of Probes

2

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600V

Calibrated

UKAS

Series

120

Safety Category

CAT III 600 V

Rise Time

17.5ns

Toote üksikasjad

Fluke Industrial ScopeMeter 123

Fluke 123 Scopemeter 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously. The auto set function allows the signal to be viewed quickly and easily.

Supplied with

Mains adaptor/charger, test leads set, BNC adapter, rechargeable battery pack and user's manual

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: