Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GlenairRivet Body Material
Aluminium
Mandrel Material
Stainless Steel
Finish
Nickel Plated
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0mm
Päritoluriik
France
Toote üksikasjad
Earth Bond
The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Approvals
ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.
Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
€ 226,00
€ 11,30 tk (pakis 20) (ilma käibemaksuta)
€ 280,24
€ 14,012 tk (pakis 20) (koos käibemaksuga)
20
€ 226,00
€ 11,30 tk (pakis 20) (ilma käibemaksuta)
€ 280,24
€ 14,012 tk (pakis 20) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
20
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
20 - 80 | € 11,30 | € 226,00 |
100 - 180 | € 10,80 | € 216,00 |
200 - 480 | € 10,40 | € 208,00 |
500 - 980 | € 9,90 | € 198,00 |
1000+ | € 9,50 | € 190,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
GlenairRivet Body Material
Aluminium
Mandrel Material
Stainless Steel
Finish
Nickel Plated
Thickness of Material Maximum
1.5mm
Thickness of Material Minimum
0mm
Päritoluriik
France
Toote üksikasjad
Earth Bond
The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Approvals
ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.
Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.