Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
Die Cast Aluminium
External Length
112.4 mm
External Height
31 mm
External Width
60.5 mm
External Dimensions
112.4 x 60.5 x 31mm
IP Rating
IP65
Range
1590
Colour
Natural
Lid Colour
Natural
Flanged
Yes
Shielded
Yes
Series
1590
Weight
147g
Gasket Material
Silicone
Explosion Proof
No
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Hammond 1590W Watertight Diecast Aluminium Enclosures, Flanged
The Hammond 1590W series is a light duty diecast watertight aluminium enclosure suitable for housing electronic instruments. It has a lap joint construction with a self-adhesive silicone gasket which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Supplied with
stainless steel lid screws and neoprene "O" rings.
€ 14,50
€ 14,50 tk (ilma käibemaksuta)
€ 17,98
€ 17,98 tk (koos käibemaksuga)
1
€ 14,50
€ 14,50 tk (ilma käibemaksuta)
€ 17,98
€ 17,98 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
Die Cast Aluminium
External Length
112.4 mm
External Height
31 mm
External Width
60.5 mm
External Dimensions
112.4 x 60.5 x 31mm
IP Rating
IP65
Range
1590
Colour
Natural
Lid Colour
Natural
Flanged
Yes
Shielded
Yes
Series
1590
Weight
147g
Gasket Material
Silicone
Explosion Proof
No
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Hammond 1590W Watertight Diecast Aluminium Enclosures, Flanged
The Hammond 1590W series is a light duty diecast watertight aluminium enclosure suitable for housing electronic instruments. It has a lap joint construction with a self-adhesive silicone gasket which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Supplied with
stainless steel lid screws and neoprene "O" rings.