Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 119 x 94 x 57mm

RS tootekood: 343-9912Bränd: HammondTootja Part nr.: 26908PSLADistrelec Article No.: 15005558
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

119 mm

External Height

57 mm

External Width

94 mm

External Dimensions

119 x 94 x 57mm

IP Rating

IP54

Range

Eddystone

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

Eddystone

Number of Knockouts

0

Transparent Door

No

Weight

300g

Explosion Proof

No

Toote üksikasjad

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

Lao andmed ajutiselt ei ole saadaval.

€ 17,90

€ 17,90 tk (ilma käibemaksuta)

€ 22,20

€ 22,20 tk (koos käibemaksuga)

Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 119 x 94 x 57mm

€ 17,90

€ 17,90 tk (ilma käibemaksuta)

€ 22,20

€ 22,20 tk (koos käibemaksuga)

Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 119 x 94 x 57mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

119 mm

External Height

57 mm

External Width

94 mm

External Dimensions

119 x 94 x 57mm

IP Rating

IP54

Range

Eddystone

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

Eddystone

Number of Knockouts

0

Transparent Door

No

Weight

300g

Explosion Proof

No

Toote üksikasjad

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.