Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han-Modular
Type
Connector Module
Number Of Rows
2
Voltage Rating
250 V
Range
Han DD
Number Of Contacts
12
Päritoluriik
Germany
Toote üksikasjad
Han DD® Module
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 14,00
€ 7,00 tk (pakis 2) (ilma käibemaksuta)
€ 17,36
€ 8,68 tk (pakis 2) (koos käibemaksuga)
2
€ 14,00
€ 7,00 tk (pakis 2) (ilma käibemaksuta)
€ 17,36
€ 8,68 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han-Modular
Type
Connector Module
Number Of Rows
2
Voltage Rating
250 V
Range
Han DD
Number Of Contacts
12
Päritoluriik
Germany
Toote üksikasjad
Han DD® Module
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.