Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
30m
Width
50.53 mm
Number of Strands
7
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Characteristic Impedance
105 Ω
Operating Temperature Range
-20 → +105 °C
Capacitance
42.7pF/m
Toote üksikasjad
Flat cable 1.27 mm
Approvals
UL
€ 313,00
€ 313,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 388,12
€ 388,12 1 Reel of 30 Metres (koos käibemaksuga)
1
€ 313,00
€ 313,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 388,12
€ 388,12 1 Reel of 30 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
30m
Width
50.53 mm
Number of Strands
7
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Characteristic Impedance
105 Ω
Operating Temperature Range
-20 → +105 °C
Capacitance
42.7pF/m
Toote üksikasjad
Flat cable 1.27 mm
Approvals
UL