HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 3m

RS tootekood: 498-3167Bränd: HARTINGTootja Part nr.: 09457451525
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

IP Rating

IP67

Päritoluriik

Romania

Toote üksikasjad

Cat6 RJ Industrial Fieldpatch Leads IP67

Fully tested patch leads and mates with panel feed through connectors.

Lao andmed ajutiselt ei ole saadaval.

€ 105,00

€ 105,00 tk (ilma käibemaksuta)

€ 130,20

€ 130,20 tk (koos käibemaksuga)

HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 3m

€ 105,00

€ 105,00 tk (ilma käibemaksuta)

€ 130,20

€ 130,20 tk (koos käibemaksuga)

HARTING Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/FTP, Green PVC Sheath, 3m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

Wiring Configuration

Straight Through

IP Rating

IP67

Päritoluriik

Romania

Toote üksikasjad

Cat6 RJ Industrial Fieldpatch Leads IP67

Fully tested patch leads and mates with panel feed through connectors.