HARTING D-Sub Series Metal Right Angle D Sub Backshell, 9 Way, Strain Relief

RS tootekood: 923-0623Bränd: HARTINGTootja Part nr.: 09670090334
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Metal

Body Orientation

Right Angle

Strain Relief

Yes

Series

D-sub

Päritoluriik

Germany

Toote üksikasjad

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws

€ 110,00

€ 11,00 tk (pakis 10) (ilma käibemaksuta)

€ 136,40

€ 13,64 tk (pakis 10) (koos käibemaksuga)

HARTING D-Sub Series Metal Right Angle D Sub Backshell, 9 Way, Strain Relief

€ 110,00

€ 11,00 tk (pakis 10) (ilma käibemaksuta)

€ 136,40

€ 13,64 tk (pakis 10) (koos käibemaksuga)

HARTING D-Sub Series Metal Right Angle D Sub Backshell, 9 Way, Strain Relief

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Kast
10 - 40€ 11,00€ 110,00
50 - 90€ 9,50€ 95,00
100 - 190€ 9,20€ 92,00
200+€ 8,20€ 82,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Metal

Body Orientation

Right Angle

Strain Relief

Yes

Series

D-sub

Päritoluriik

Germany

Toote üksikasjad

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws