HARWIN Jumper Link Female Vertical Silver Jumper Link Clip 1 Way 1 Row

RS tootekood: 247-9226Bränd: HARWINTootja Part nr.: S8071-46R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HARWIN

Type

Jumper Link Clip

Number Of Contacts

1

Gender

Female

Colour

Silver

Number Of Rows

1

Length

4.5mm

Width

1.2mm

Depth

1mm

Orientation

Vertical

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,35

€ 0,107 tk (lindis) (ilma käibemaksuta)

€ 6,63

€ 0,133 tk (lindis) (koos käibemaksuga)

HARWIN Jumper Link Female Vertical Silver Jumper Link Clip 1 Way 1 Row
Valige pakendi tüüp

€ 5,35

€ 0,107 tk (lindis) (ilma käibemaksuta)

€ 6,63

€ 0,133 tk (lindis) (koos käibemaksuga)

HARWIN Jumper Link Female Vertical Silver Jumper Link Clip 1 Way 1 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

HARWIN

Type

Jumper Link Clip

Number Of Contacts

1

Gender

Female

Colour

Silver

Number Of Rows

1

Length

4.5mm

Width

1.2mm

Depth

1mm

Orientation

Vertical

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more