Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HeicoFor Screw/Bolt Size
M8
Washer Type
Ring Lock
Inside Diameter
8.60mm
Outside Diameter
13.50mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Thickness
2.50mm
Päritoluriik
Germany
Toote üksikasjad
Heico Ring Lock Washers
If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.
€ 30,30
€ 30,30 1 pakk 10 tk (ilma käibemaksuta)
€ 37,57
€ 37,57 1 pakk 10 tk (koos käibemaksuga)
1
€ 30,30
€ 30,30 1 pakk 10 tk (ilma käibemaksuta)
€ 37,57
€ 37,57 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 30,30 |
5 - 9 | € 28,80 |
10 - 29 | € 26,30 |
30+ | € 24,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HeicoFor Screw/Bolt Size
M8
Washer Type
Ring Lock
Inside Diameter
8.60mm
Outside Diameter
13.50mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Thickness
2.50mm
Päritoluriik
Germany
Toote üksikasjad
Heico Ring Lock Washers
If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.