Hirose U.FL Series Male U.FL to Male U.FL, 100mm, Terminated50 Ω

RS tootekood: 481-2368Bränd: HiroseTootja Part nr.: U.FL-2LP-066J1-A-100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Terminated/Unterminated

Terminated

Connector 1

U.FL

Connector 2

U.FL

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

100mm

Series

U.FL

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

Hirose U.FL Series Ultra Small Coaxial Cable Assemblies

U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes

Lao andmed ajutiselt ei ole saadaval.

€ 2,15

€ 2,15 tk (ilma käibemaksuta)

€ 2,67

€ 2,67 tk (koos käibemaksuga)

Hirose U.FL Series Male U.FL to Male U.FL, 100mm, Terminated50 Ω

€ 2,15

€ 2,15 tk (ilma käibemaksuta)

€ 2,67

€ 2,67 tk (koos käibemaksuga)

Hirose U.FL Series Male U.FL to Male U.FL, 100mm, Terminated50 Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 2,15
15 - 49€ 2,05
50 - 99€ 1,95
100 - 249€ 1,90
250+€ 1,85

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hirose

Terminated/Unterminated

Terminated

Connector 1

U.FL

Connector 2

U.FL

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

100mm

Series

U.FL

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

Hirose U.FL Series Ultra Small Coaxial Cable Assemblies

U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes