Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0bar
Maximum Pressure Reading
5in wg
Accuracy
±2 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
1 → 6 V
Electrical Connection
Solder Tag
Response Time
1 ms
Maximum Current
20 mA
Series
160PC
Supply Voltage
6 → 16 V dc
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Toote üksikasjad
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
€ 1 130,00
€ 1 130,00 tk (ilma käibemaksuta)
€ 1 401,20
€ 1 401,20 tk (koos käibemaksuga)
1
€ 1 130,00
€ 1 130,00 tk (ilma käibemaksuta)
€ 1 401,20
€ 1 401,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0bar
Maximum Pressure Reading
5in wg
Accuracy
±2 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
1 → 6 V
Electrical Connection
Solder Tag
Response Time
1 ms
Maximum Current
20 mA
Series
160PC
Supply Voltage
6 → 16 V dc
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Toote üksikasjad
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.