Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Length
35.5mm
Coil Resistance
6800Ω
Coil Power
2.7W
Height
55.3mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Depth
35.5mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
cULus File No. 134517 Recognized
Minimum Operating Temperature
-40°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Industrial
Päritoluriik
China
Toote üksikasjad
HF10FH Miniature High Power Relays
HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.
€ 17,60
€ 17,60 tk (ilma käibemaksuta)
€ 21,82
€ 21,82 tk (koos käibemaksuga)
1
€ 17,60
€ 17,60 tk (ilma käibemaksuta)
€ 21,82
€ 21,82 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Hongfa Europe GMBHCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Length
35.5mm
Coil Resistance
6800Ω
Coil Power
2.7W
Height
55.3mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Depth
35.5mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
cULus File No. 134517 Recognized
Minimum Operating Temperature
-40°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Industrial
Päritoluriik
China
Toote üksikasjad
HF10FH Miniature High Power Relays
HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.