Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Huber+SuhnerRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Antenna Physical Form
Dome
Frequency Range
1710 → 2170 MHz, 2300 → 2690 MHz, 790 → 930 MHz, 930 → 960 MHz
Antenna Mounting Type
Through Hole/Bolted
Gain
4dBi
Antenna Directivity
Omnidirectional
Lead Length
1m
Päritoluriik
Poland
Toote üksikasjad
Sencity® OMNI-S Cellular / LTE (EUR) Antenna - 1399.19.0224, Huber+Suhner
The Sencity Omni-S (1399.17.0224) is an omnidirectional mobile communication (cellular) antenna suitable for indoor and outdoor applications. The antenna is a dome design and suitable for cabinet / wall mounting with a minimum environmental rating of IP66.
Huber+Suhner Antennas
€ 113,00
€ 113,00 tk (ilma käibemaksuta)
€ 140,12
€ 140,12 tk (koos käibemaksuga)
1
€ 113,00
€ 113,00 tk (ilma käibemaksuta)
€ 140,12
€ 140,12 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 113,00 |
5 - 9 | € 106,00 |
10 - 14 | € 100,00 |
15 - 19 | € 94,50 |
20+ | € 89,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Huber+SuhnerRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Antenna Physical Form
Dome
Frequency Range
1710 → 2170 MHz, 2300 → 2690 MHz, 790 → 930 MHz, 930 → 960 MHz
Antenna Mounting Type
Through Hole/Bolted
Gain
4dBi
Antenna Directivity
Omnidirectional
Lead Length
1m
Päritoluriik
Poland
Toote üksikasjad
Sencity® OMNI-S Cellular / LTE (EUR) Antenna - 1399.19.0224, Huber+Suhner
The Sencity Omni-S (1399.17.0224) is an omnidirectional mobile communication (cellular) antenna suitable for indoor and outdoor applications. The antenna is a dome design and suitable for cabinet / wall mounting with a minimum environmental rating of IP66.