Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HY Electronic CorpMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
80A
Päritoluriik
China
Toote üksikasjad
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Diodes and Rectifiers, HY Electronic (Cayman) Limited
€ 360,00
€ 0,072 tk (rullis 5000) (ilma käibemaksuta)
€ 446,40
€ 0,089 tk (rullis 5000) (koos käibemaksuga)
5000
€ 360,00
€ 0,072 tk (rullis 5000) (ilma käibemaksuta)
€ 446,40
€ 0,089 tk (rullis 5000) (koos käibemaksuga)
5000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HY Electronic CorpMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
80A
Päritoluriik
China
Toote üksikasjad
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.