Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IDTLogic Family
LVTTL
Configuration
8 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Maximum On Resistance
15Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
20
Maximum High Level Output Current
-120mA
Maximum Low Level Output Current
120mA
Maximum Propagation Delay Time @ Maximum CL
0.25ns
Dimensions
8.69 x 3.94 x 1.47mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
1.47mm
Maximum Operating Temperature
+85 °C
Length
8.69mm
Maximum Operating Supply Voltage
5.25 V
Width
3.94mm
Bus Width
8bit
Minimum Operating Supply Voltage
4.75 V
Toote üksikasjad
Bus Switch: 5.0V QuickSwitch, IDT
Bus Switches, IDT
€ 24,75
€ 0,495 tk (torus) (ilma käibemaksuta)
€ 30,69
€ 0,614 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
50
€ 24,75
€ 0,495 tk (torus) (ilma käibemaksuta)
€ 30,69
€ 0,614 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
50 - 90 | € 0,495 | € 4,95 |
100 - 490 | € 0,456 | € 4,56 |
500 - 990 | € 0,343 | € 3,43 |
1000+ | € 0,291 | € 2,91 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IDTLogic Family
LVTTL
Configuration
8 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Maximum On Resistance
15Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
20
Maximum High Level Output Current
-120mA
Maximum Low Level Output Current
120mA
Maximum Propagation Delay Time @ Maximum CL
0.25ns
Dimensions
8.69 x 3.94 x 1.47mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
1.47mm
Maximum Operating Temperature
+85 °C
Length
8.69mm
Maximum Operating Supply Voltage
5.25 V
Width
3.94mm
Bus Width
8bit
Minimum Operating Supply Voltage
4.75 V
Toote üksikasjad