ifm electronic Fibre Optic Sensor 20 mm, 25 mm, 60 mm, PNP Output, IP65, 10 → 30 V dc

RS tootekood: 359-3139Bränd: ifm electronicTootja Part nr.: E20712
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Detection Range

20 mm, 25 mm, 60 mm

Output Type

PNP

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP65

Housing Material

Aluminium

Supply Voltage

10 → 30 V dc

Length

18mm

Minimum Operating Temperature

-40°C

Dimensions

18 x M3 mm

Maximum Operating Temperature

+70°C

Päritoluriik

Singapore

Toote üksikasjad

E20 Fibre Optic Sensor Heads

IFM Electronic E20 range of fibre optic sensor heads for use with the IFM OB50, OBF and OO50 series fibre amplifiers. Made with PMMA fibre optic material and an aluminium M3 sensing head.

Supplied with

Supplied with mounting hex nuts and washers

Fibre Optic Amplifiers

Lao andmed ajutiselt ei ole saadaval.

€ 89,00

€ 89,00 tk (ilma käibemaksuta)

€ 108,58

€ 108,58 tk (koos käibemaksuga)

ifm electronic Fibre Optic Sensor 20 mm, 25 mm, 60 mm, PNP Output, IP65, 10 → 30 V dc

€ 89,00

€ 89,00 tk (ilma käibemaksuta)

€ 108,58

€ 108,58 tk (koos käibemaksuga)

ifm electronic Fibre Optic Sensor 20 mm, 25 mm, 60 mm, PNP Output, IP65, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Detection Range

20 mm, 25 mm, 60 mm

Output Type

PNP

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP65

Housing Material

Aluminium

Supply Voltage

10 → 30 V dc

Length

18mm

Minimum Operating Temperature

-40°C

Dimensions

18 x M3 mm

Maximum Operating Temperature

+70°C

Päritoluriik

Singapore

Toote üksikasjad

E20 Fibre Optic Sensor Heads

IFM Electronic E20 range of fibre optic sensor heads for use with the IFM OB50, OBF and OO50 series fibre amplifiers. Made with PMMA fibre optic material and an aluminium M3 sensing head.

Supplied with

Supplied with mounting hex nuts and washers

Fibre Optic Amplifiers