Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ifm electronicThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP65
Length
61.2mm
Mounting Type
Flush
Housing Material
PEEK, Stainless Steel
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Päritoluriik
Germany
Toote üksikasjad
IFM KF5 M12 Capacitive Barrel Proximity Sensor
Capacitive sensors are used for the non-contact detection of any objects. In contrast to inductive sensors, which only detect metallic objects, capacitive sensors can also detect non-metallic materials. Typical applications are in the wood, paper, glass, plastic, food and chemical industries.
€ 138,58
€ 138,58 tk (ilma käibemaksuta)
€ 171,84
€ 171,84 tk (koos käibemaksuga)
1
€ 138,58
€ 138,58 tk (ilma käibemaksuta)
€ 171,84
€ 171,84 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ifm electronicThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP65
Length
61.2mm
Mounting Type
Flush
Housing Material
PEEK, Stainless Steel
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Päritoluriik
Germany
Toote üksikasjad
IFM KF5 M12 Capacitive Barrel Proximity Sensor
Capacitive sensors are used for the non-contact detection of any objects. In contrast to inductive sensors, which only detect metallic objects, capacitive sensors can also detect non-metallic materials. Typical applications are in the wood, paper, glass, plastic, food and chemical industries.