INA HFZ101410-A-L564 Sprag Clutch Bearing 15.88mm I.D., 22.23mm O.D., 15.88mm Race Width

RS tootekood: 137-1808Bränd: INATootja Part nr.: HFZ101410-A-L564
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

INA

Inside Diameter

15.88mm

Outside Diameter

22.23mm

Race Width

15.88mm

Material

Steel

Päritoluriik

Germany

Toote üksikasjad

Drawn Cup Roller Clutches

INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.

INA

Lao andmed ajutiselt ei ole saadaval.

€ 31,10

€ 31,10 tk (ilma käibemaksuta)

€ 38,56

€ 38,56 tk (koos käibemaksuga)

INA HFZ101410-A-L564 Sprag Clutch Bearing 15.88mm I.D., 22.23mm O.D., 15.88mm Race Width

€ 31,10

€ 31,10 tk (ilma käibemaksuta)

€ 38,56

€ 38,56 tk (koos käibemaksuga)

INA HFZ101410-A-L564 Sprag Clutch Bearing 15.88mm I.D., 22.23mm O.D., 15.88mm Race Width
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

INA

Inside Diameter

15.88mm

Outside Diameter

22.23mm

Race Width

15.88mm

Material

Steel

Päritoluriik

Germany

Toote üksikasjad

Drawn Cup Roller Clutches

INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.

INA