INFINEON LDO VOLT REG TLS805B1SJVXUMA1

RS tootekood: 258-1684PBränd: InfineonTootja Part nr.: TLS805B1SJVXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Function

Linear

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

0.1 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,50

€ 1,30 tk (rullis) (ilma käibemaksuta)

€ 8,06

€ 1,612 tk (rullis) (koos käibemaksuga)

INFINEON LDO VOLT REG TLS805B1SJVXUMA1
Valige pakendi tüüp

€ 6,50

€ 1,30 tk (rullis) (ilma käibemaksuta)

€ 8,06

€ 1,612 tk (rullis) (koos käibemaksuga)

INFINEON LDO VOLT REG TLS805B1SJVXUMA1
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Function

Linear

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

0.1 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more