Tehnilised dokumendid
Spetsifikatsioonid:
Channel Type
N
Maximum Continuous Drain Current
195 A, 295 A
Maximum Drain Source Voltage
60 V
Series
StrongIRFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
294 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
274 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
4.83mm
Height
16.51mm
Minimum Operating Temperature
-55 °C
Päritoluriik
Mexico
Toote üksikasjad
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
tk (torus 2) (ilma käibemaksuta)
2
P.O.A.
tk (torus 2) (ilma käibemaksuta)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Channel Type
N
Maximum Continuous Drain Current
195 A, 295 A
Maximum Drain Source Voltage
60 V
Series
StrongIRFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
294 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
274 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
4.83mm
Height
16.51mm
Minimum Operating Temperature
-55 °C
Päritoluriik
Mexico
Toote üksikasjad
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.