IQD, 24MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 5x3.2mm SMD LFSPXO024986

RS tootekood: 671-5657Bränd: IQDTootja Part nr.: LFSPXO024986
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IQD

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

5x3.2mm SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.4mm

Length

5.2mm

Dimensions

5.2 x 3.4 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

IQD, 24MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 5x3.2mm SMD LFSPXO024986

P.O.A.

IQD, 24MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 5x3.2mm SMD LFSPXO024986
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IQD

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

5x3.2mm SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.4mm

Length

5.2mm

Dimensions

5.2 x 3.4 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada