Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 6, EU 39, US 6

RS tootekood: 913-4632Bränd: JallatteTootja Part nr.: JALSKATE JMO02 39
brand-logo
Kuva kõik kategoorias Safety Boots

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Jalskate

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Water

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

Päritoluriik

Tunisia

Toote üksikasjad

Jalskate SAS Safety Shoe Toe Cap

Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.

Approvals

EN ISO 20345:2011

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 106,00

€ 106,00 1 Paari (ilma käibemaksuta)

€ 131,44

€ 131,44 1 Paari (koos käibemaksuga)

Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 6, EU 39, US 6

€ 106,00

€ 106,00 1 Paari (ilma käibemaksuta)

€ 131,44

€ 131,44 1 Paari (koos käibemaksuga)

Jallatte Jalskate Black Polymer Toe Cap Unisex Safety Shoes, UK 6, EU 39, US 6
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Jalskate

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Water

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

Päritoluriik

Tunisia

Toote üksikasjad

Jalskate SAS Safety Shoe Toe Cap

Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.

Approvals

EN ISO 20345:2011

Teid võib huvitada