JST, SD Crimp Closed End Connector, Insulated 1.5 → 3 mm², 16 → 14 AWG

RS tootekood: 838-8409Bränd: JSTTootja Part nr.: 2-SDW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Wire Size

1.5 → 3 mm², 16 → 14 AWG

Overall Length

17.1mm

Insulation

Insulated

Insulation Material

Nylon

Series

SD

Toote üksikasjad

JST Insulated Closed End Crimp Splice Terminals

A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals

Lao andmed ajutiselt ei ole saadaval.

€ 17,70

€ 0,177 tk (pakis 100) (ilma käibemaksuta)

€ 21,95

€ 0,219 tk (pakis 100) (koos käibemaksuga)

JST, SD Crimp Closed End Connector, Insulated 1.5 → 3 mm², 16 → 14 AWG
Valige pakendi tüüp

€ 17,70

€ 0,177 tk (pakis 100) (ilma käibemaksuta)

€ 21,95

€ 0,219 tk (pakis 100) (koos käibemaksuga)

JST, SD Crimp Closed End Connector, Insulated 1.5 → 3 mm², 16 → 14 AWG
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 100€ 0,177€ 17,70
200 - 300€ 0,17€ 17,00
400 - 500€ 0,163€ 16,30
600 - 700€ 0,154€ 15,40
800+€ 0,147€ 14,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Wire Size

1.5 → 3 mm², 16 → 14 AWG

Overall Length

17.1mm

Insulation

Insulated

Insulation Material

Nylon

Series

SD

Toote üksikasjad

JST Insulated Closed End Crimp Splice Terminals

A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals