JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 7.3mm Pin Diameter, 25mm² Wire Size, Black

RS tootekood: 166-7286Bränd: JSTTootja Part nr.: FWE25-16
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Pin Diameter

7.3mm

Insulation Material

PP

Number of Entries

1

Colour

Black

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

4AWG

Maximum Wire Size (AWG)

4AWG

Overall Length

30mm

Series

FWE

Päritoluriik

Switzerland

Toote üksikasjad

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Lao andmed ajutiselt ei ole saadaval.

€ 21,80

€ 0,436 tk (pakis 50) (ilma käibemaksuta)

€ 27,03

€ 0,541 tk (pakis 50) (koos käibemaksuga)

JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 7.3mm Pin Diameter, 25mm² Wire Size, Black

€ 21,80

€ 0,436 tk (pakis 50) (ilma käibemaksuta)

€ 27,03

€ 0,541 tk (pakis 50) (koos käibemaksuga)

JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 7.3mm Pin Diameter, 25mm² Wire Size, Black
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Pin Diameter

7.3mm

Insulation Material

PP

Number of Entries

1

Colour

Black

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

4AWG

Maximum Wire Size (AWG)

4AWG

Overall Length

30mm

Series

FWE

Päritoluriik

Switzerland

Toote üksikasjad

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules