Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
0.3mm
Series
EFF
Length
240mm
Width_SC_PC
240mm
Peak Frequency
10GHz
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125°C
Maximum Shielded Frequency
10GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
10000MHz
Päritoluriik
Japan
€ 50,50
€ 50,50 tk (ilma käibemaksuta)
€ 62,62
€ 62,62 tk (koos käibemaksuga)
1
€ 50,50
€ 50,50 tk (ilma käibemaksuta)
€ 62,62
€ 62,62 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Fixing Method
Self-Adhesive
Thickness
0.3mm
Series
EFF
Length
240mm
Width_SC_PC
240mm
Peak Frequency
10GHz
Operating Temperature Range
-40 → +125 °C
Maximum Operating Temperature
+125°C
Maximum Shielded Frequency
10GHz
Minimum Operating Temperature
-40°C
Minimum Shielded Frequency
10000MHz
Päritoluriik
Japan