KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZH3470MU2

RS tootekood: 311-1153Bränd: KEMETTootja Part nr.: PEH200ZH3470MU2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

470µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50 x 75mm

Height

75mm

Length

75mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/500V dc/Ir

Equivalent Series Resistance

220mΩ

Series

PEH200

Ripple Current

4.2A

Leakage Current

4.705 mA

Polarised

Polar

Tolerance

±20%

Toote üksikasjad

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 47,70

€ 47,70 tk (ilma käibemaksuta)

€ 59,15

€ 59,15 tk (koos käibemaksuga)

KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZH3470MU2
Valige pakendi tüüp

€ 47,70

€ 47,70 tk (ilma käibemaksuta)

€ 59,15

€ 59,15 tk (koos käibemaksuga)

KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZH3470MU2
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 47,70
5 - 9€ 46,00
10 - 19€ 44,40
20 - 49€ 43,20
50+€ 42,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

470µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50 x 75mm

Height

75mm

Length

75mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Maximum Operating Temperature

+85°C

Lifetime

12000 h @ +85 °C/500V dc/Ir

Equivalent Series Resistance

220mΩ

Series

PEH200

Ripple Current

4.2A

Leakage Current

4.705 mA

Polarised

Polar

Tolerance

±20%

Toote üksikasjad

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more