Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
5.08mm
Tolerance
±10%
Height
8.6mm
Dimensions
4.5 (Dia.) x 8.6mm
Series
T356
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
3%
Lead Diameter
0.5mm
Minimum Operating Temperature
-55°C
Diameter
4.5mm
Leakage Current
0.5 μA
Tolerance Plus
+10%
Päritoluriik
Mexico
Toote üksikasjad
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Radial 125°C
€ 23,50
€ 2,35 tk (pakis 10) (ilma käibemaksuta)
€ 29,14
€ 2,914 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 23,50
€ 2,35 tk (pakis 10) (ilma käibemaksuta)
€ 29,14
€ 2,914 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 2,35 | € 23,50 |
50 - 90 | € 2,25 | € 22,50 |
100 - 240 | € 2,10 | € 21,00 |
250 - 490 | € 1,90 | € 19,00 |
500+ | € 1,70 | € 17,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
8Ω
Lead Pitch
5.08mm
Tolerance
±10%
Height
8.6mm
Dimensions
4.5 (Dia.) x 8.6mm
Series
T356
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
3%
Lead Diameter
0.5mm
Minimum Operating Temperature
-55°C
Diameter
4.5mm
Leakage Current
0.5 μA
Tolerance Plus
+10%
Päritoluriik
Mexico
Toote üksikasjad
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.