Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
MnO2
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
125mΩ
Lead Pitch
3.6mm
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.7mm
Dimensions
7.3 x 4.3 x 2.7mm
Series
T495
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Solder
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
22 μA
Päritoluriik
Mexico
€ 575,00
€ 1,15 tk (rullis 500) (ilma käibemaksuta)
€ 713,00
€ 1,426 tk (rullis 500) (koos käibemaksuga)
500
€ 575,00
€ 1,15 tk (rullis 500) (ilma käibemaksuta)
€ 713,00
€ 1,426 tk (rullis 500) (koos käibemaksuga)
500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
MnO2
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
125mΩ
Lead Pitch
3.6mm
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.7mm
Dimensions
7.3 x 4.3 x 2.7mm
Series
T495
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Solder
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
22 μA
Päritoluriik
Mexico