KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T495 Series

RS tootekood: 173-4982Bränd: KEMETTootja Part nr.: T495X476K035ATE200
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

MnO2

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

X

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T495

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

16.5 μA

Tolerance Plus

+10%

Päritoluriik

Mexico

Toote üksikasjad

T495 Series

KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 975,00

€ 1,95 tk (rullis 500) (ilma käibemaksuta)

€ 1 209,00

€ 2,418 tk (rullis 500) (koos käibemaksuga)

KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T495 Series

€ 975,00

€ 1,95 tk (rullis 500) (ilma käibemaksuta)

€ 1 209,00

€ 2,418 tk (rullis 500) (koos käibemaksuga)

KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T495 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

MnO2

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

X

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T495

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

16.5 μA

Tolerance Plus

+10%

Päritoluriik

Mexico

Toote üksikasjad

T495 Series

KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada