KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc

RS tootekood: 173-7198PBränd: KEMETTootja Part nr.: T520B476M006ATE025
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

Electrolytic

Capacitance

47µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

29.6 μA

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 72,80

tk (rullis) (ilma käibemaksuta)

€ 90,27

tk (rullis) (koos käibemaksuga)

KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc
Valige pakendi tüüp

€ 72,80

tk (rullis) (ilma käibemaksuta)

€ 90,27

tk (rullis) (koos käibemaksuga)

KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

Electrolytic

Capacitance

47µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

29.6 μA

Päritoluriik

China