Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity

RS tootekood: 153-3260Bränd: KernTootja Part nr.: DE 12K1ADistrelec Article No.: 30381317
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kern

Weighing Capacity

12kg

Scale Type

Platform

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

318mm

Weighpan Width

308mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 12K1A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Päritoluriik

China

€ 256,94

€ 256,94 tk (ilma käibemaksuta)

€ 318,61

€ 318,61 tk (koos käibemaksuga)

Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity

Kalibreeringu tüüp

€ 256,94

€ 256,94 tk (ilma käibemaksuta)

€ 318,61

€ 318,61 tk (koos käibemaksuga)

Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity

Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kern

Weighing Capacity

12kg

Scale Type

Platform

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

318mm

Weighpan Width

308mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 12K1A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Päritoluriik

China