Klinger C4400 Inside Bolt Gasket, 60mm Bore, 97mm Outer Diameter

RS tootekood: 796-0801Bränd: KlingerTootja Part nr.: SOFM0030001500005071A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

60mm

Outside Diameter

97mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Päritoluriik

Austria

Toote üksikasjad

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

Teid võib huvitada
Klinger C4400 Inside Bolt Gasket, 60mm Bore, 105mm Outer Diameter
€ 15,001 pakk 10 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 29,60

€ 29,60 1 pakk 10 tk (ilma käibemaksuta)

€ 36,70

€ 36,70 1 pakk 10 tk (koos käibemaksuga)

Klinger C4400 Inside Bolt Gasket, 60mm Bore, 97mm Outer Diameter

€ 29,60

€ 29,60 1 pakk 10 tk (ilma käibemaksuta)

€ 36,70

€ 36,70 1 pakk 10 tk (koos käibemaksuga)

Klinger C4400 Inside Bolt Gasket, 60mm Bore, 97mm Outer Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 29,60
5 - 9€ 28,30
10 - 24€ 27,80
25+€ 27,20
Teid võib huvitada
Klinger C4400 Inside Bolt Gasket, 60mm Bore, 105mm Outer Diameter
€ 15,001 pakk 10 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

60mm

Outside Diameter

97mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Päritoluriik

Austria

Toote üksikasjad

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

Teid võib huvitada
Klinger C4400 Inside Bolt Gasket, 60mm Bore, 105mm Outer Diameter
€ 15,001 pakk 10 tk (ilma käibemaksuta)