Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KlingerType
Gasket
Material
Natural Rubber
Inside Diameter
168.3mm
Outside Diameter
279.4mm
Minimum Operating Temperature
-25°C
Thickness
3mm
Maximum Operating Temperature
+80°C
Päritoluriik
United Kingdom
Toote üksikasjad
KLINGERSIL - Natural Rubber
Full face gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit BS10 flanges and BST 'E' pressure rated.
€ 45,20
€ 45,20 1 pakk 10 tk (ilma käibemaksuta)
€ 56,05
€ 56,05 1 pakk 10 tk (koos käibemaksuga)
1
€ 45,20
€ 45,20 1 pakk 10 tk (ilma käibemaksuta)
€ 56,05
€ 56,05 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 45,20 |
5 - 9 | € 43,40 |
10 - 24 | € 40,90 |
25+ | € 40,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KlingerType
Gasket
Material
Natural Rubber
Inside Diameter
168.3mm
Outside Diameter
279.4mm
Minimum Operating Temperature
-25°C
Thickness
3mm
Maximum Operating Temperature
+80°C
Päritoluriik
United Kingdom
Toote üksikasjad
KLINGERSIL - Natural Rubber
Full face gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit BS10 flanges and BST 'E' pressure rated.