KOA 100Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W - SG73G2ATTD1000D

RS tootekood: 178-6401Bränd: KOATootja Part nr.: SG73G2ATTD1000D
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

SG73G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 81,00

€ 0,162 tk (rullis 500) (ilma käibemaksuta)

€ 100,44

€ 0,201 tk (rullis 500) (koos käibemaksuga)

KOA 100Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W - SG73G2ATTD1000D

€ 81,00

€ 0,162 tk (rullis 500) (ilma käibemaksuta)

€ 100,44

€ 0,201 tk (rullis 500) (koos käibemaksuga)

KOA 100Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.5W - SG73G2ATTD1000D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KOA

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

SG73G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more