Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LAGWheel Diameter
200mm
Load Capacity
205kg
Overall Height
240mm
Rotation
Swivel
Wheel Width
50mm
Fixing Plate Dimensions
135 x 110mm
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Bearing Type
Plain Bore
Fixing Hole Size
10mm
Hub Material
Thermoplastic
P.O.A.
LAG Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
1
P.O.A.
LAG Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LAGWheel Diameter
200mm
Load Capacity
205kg
Overall Height
240mm
Rotation
Swivel
Wheel Width
50mm
Fixing Plate Dimensions
135 x 110mm
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Bearing Type
Plain Bore
Fixing Hole Size
10mm
Hub Material
Thermoplastic