Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
50m
Cable Type
Standard
Current Rating
25 A
Outer Diameter
13mm
Sheath Material
PVC
CPR Certification
Eca
Voltage Rating
1 kV, 600 V
Conductor Strand Type
Solid
Conductor Material
Bare Copper
Series
NYY-J
Size of Strands
1.78 mm
Maximum Operating Temperature
+50°C
Conductor Resistance
7.41 Ω/km
American Wire Gauge
13 AWG
Minimum Operating Temperature
-5°C
Cable Shape
Twisted
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Insulation material
PVC
Core Strands
1.78 mm
Toote üksikasjad
Lapp Fixed Installation Power Cable - NYY-J
From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.
Features and Benefits
Bare copper conductors
PVC-based outer sheath
Suitable for outdoor use
Flame-retardant according IEC 60332-1-2
Above, below, flush and recess routing
Operating temperature during installation: -5°C to +50°C
Operating temperature in a fixed installation: -40°C to +70°C
Applications
Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;
Power stations
Distributor boards
Subscriber networks
Power Cable
€ 211,00
€ 211,00 1 Reel of 50 Metres (ilma käibemaksuta)
€ 257,42
€ 257,42 1 Reel of 50 Metres (koos käibemaksuga)
1
€ 211,00
€ 211,00 1 Reel of 50 Metres (ilma käibemaksuta)
€ 257,42
€ 257,42 1 Reel of 50 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
50m
Cable Type
Standard
Current Rating
25 A
Outer Diameter
13mm
Sheath Material
PVC
CPR Certification
Eca
Voltage Rating
1 kV, 600 V
Conductor Strand Type
Solid
Conductor Material
Bare Copper
Series
NYY-J
Size of Strands
1.78 mm
Maximum Operating Temperature
+50°C
Conductor Resistance
7.41 Ω/km
American Wire Gauge
13 AWG
Minimum Operating Temperature
-5°C
Cable Shape
Twisted
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Insulation material
PVC
Core Strands
1.78 mm
Toote üksikasjad
Lapp Fixed Installation Power Cable - NYY-J
From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.
Features and Benefits
Bare copper conductors
PVC-based outer sheath
Suitable for outdoor use
Flame-retardant according IEC 60332-1-2
Above, below, flush and recess routing
Operating temperature during installation: -5°C to +50°C
Operating temperature in a fixed installation: -40°C to +70°C
Applications
Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;
Power stations
Distributor boards
Subscriber networks