Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappExterior Thread Size
PG21
Interior Thread Size
M32
Material
Nickel Plated Brass
Type
Adaptor
Thread Size
PG21 → M32
Colour
Metallic
Series
SKINDICHT�
Maximum Operating Temperature
+200°C
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Standards Met
CE
Päritoluriik
Germany
Toote üksikasjad
PG to Metric Metal Adapters
From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-9012 is a PG7 to M12 Adaptor
• 405-9028 is a PG9 to M16 Adaptor
• 405-9034 is a PG11 to M16 Adaptor
• 405-9040 is a PG11 to M20 Adaptor
• 405-9056 is a PG13.5 to M20 Adaptor
• 405-9062 is a PG16 to M25 Adaptor
• 405-9078 is a PG21 to M25 Adaptor
• 405-9084 is a PG21 to M32 Adaptor
• 405-9090 is a PG29 to M40 Adaptor
• 405-9107 is a PG36 to M40 Adaptor
€ 43,00
€ 8,60 tk (pakis 5) (ilma käibemaksuta)
€ 53,32
€ 10,664 tk (pakis 5) (koos käibemaksuga)
5
€ 43,00
€ 8,60 tk (pakis 5) (ilma käibemaksuta)
€ 53,32
€ 10,664 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 8,60 | € 43,00 |
25 - 45 | € 8,20 | € 41,00 |
50+ | € 7,80 | € 39,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappExterior Thread Size
PG21
Interior Thread Size
M32
Material
Nickel Plated Brass
Type
Adaptor
Thread Size
PG21 → M32
Colour
Metallic
Series
SKINDICHT�
Maximum Operating Temperature
+200°C
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Standards Met
CE
Päritoluriik
Germany
Toote üksikasjad
PG to Metric Metal Adapters
From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-9012 is a PG7 to M12 Adaptor
• 405-9028 is a PG9 to M16 Adaptor
• 405-9034 is a PG11 to M16 Adaptor
• 405-9040 is a PG11 to M20 Adaptor
• 405-9056 is a PG13.5 to M20 Adaptor
• 405-9062 is a PG16 to M25 Adaptor
• 405-9078 is a PG21 to M25 Adaptor
• 405-9084 is a PG21 to M32 Adaptor
• 405-9090 is a PG29 to M40 Adaptor
• 405-9107 is a PG36 to M40 Adaptor